![TT ELECTRONICS / WELWYN - WCR0805-27KFI - SMD Chip Resistor, Thick Film, AEC-Q200 WCR Series, 27 kohm, 100 V, 0805 [2012 Metric], 125 mW](https://static.datasheets.com/image/5027253-tt-wcr0805-27kfi-image.jpg)
TT ELECTRONICS / WELWYN - WCR0805-27KFI - SMD Chip Resistor, Thick Film, AEC-Q200 WCR Series, 27 kohm, 100 V, 0805 [2012 Metric], 125 mW
TT WCR0805-27KFI technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 27kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | WCR |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TT WCR0805-27KFI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.