TT ELECTRONICS / WELWYN - WCR1206-3K3FI - SMD Chip Resistor, Thick Film, AEC-Q200 WCR Series, 3.3 kohm, 200 V, 1206 [3216 Metric], 250 mW
TT WCR1206-3K3FI technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 3.3kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | WCR |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TT WCR1206-3K3FI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.