Surface mount chip resistor featuring thick film technology in a 1210 case size. Offers a resistance value of 4.99K Ohm with a tight 1% tolerance. Rated for 0.25W (1/4W) power dissipation and a maximum operating temperature of 155°C, with a temperature coefficient of ±100ppm/°C. Designed with pad termination and an epoxy case style, this rectangular component measures 3.1mm in length, 2.6mm in depth, and 0.55mm in height, with a maximum terminal width of 2.8mm.
TT WCR1210-4K99FI technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 1210 |
| Package Type | SMD |
| Package/Case | 1210 |
| Product Length (mm) | 3.1 |
| Product Depth (mm) | 2.6 |
| Product Height (mm) | 0.55 |
| Depth Tolerance (mm) | ±0.2 |
| Maximum Terminal Width (mm) | 2.8 |
| Number of Terminals | 2 |
| Resistance Value | 4.99KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Case Style | Epoxy |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 200V |
| Anti-Sulfurated | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT WCR1210-4K99FI to view detailed technical specifications.
No datasheet is available for this part.