The TT WCR2010(F) series resistor features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The resistor has a package length of 5.003 mm, a package width of 2.489 mm, and a package height of 0.61 mm. It is a fixed resistor with a resistance of 215 ohms and a tolerance of 1 percent.
TT WCR2010-2150-F-E-LT technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 5.003 |
| Tolerance | 1 |
| Package Width | 2.489 |
| Package Height | 0.61 |
| Manufacturer Series | WCR |
| Series | WCR2010(F) |
| Resistance | 215 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT WCR2010-2150-F-E-LT to view detailed technical specifications.
No datasheet is available for this part.