This 15K ohm wirewound resistor features a 5% tolerance and a maximum voltage rating of 250V. It has a chassis mount termination style and is available in a 36.5mm length, 21mm depth, and 11mm height. The operating temperature range is -55°C to 200°C, and it is housed in an aluminum case.
TT WH10-15KJI technical specifications.
| Number of Terminals | 2 |
| Termination Style | Axial |
| Mounting | Chassis Mount |
| Product Length (mm) | 36.5 |
| Product Depth (mm) | 21 |
| Product Height (mm) | 11 |
| Resistance Value | 15KOhm |
| Tolerance | 5% |
| Max Voltage Rating | 250V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Case Style | Aluminum Housed |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT WH10-15KJI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.