This 1.9kV wirewound resistor features a resistance of 100mR with a tolerance of 5%. It is designed for through hole mounting and measures 65.2mm in length. The resistor is compliant with RoHS regulations and does not contain any SVHC materials. It is suitable for use in a variety of applications where high voltage resistance is required.
TT WH100-R10JI technical specifications.
| Length | 65.2mm |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Resistance | 100mR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Voltage Rating | 1.9kV |
| DC Rated Voltage | 1.9kV |
| RoHS | Compliant |
Download the complete datasheet for TT WH100-R10JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.