TT WH100-R68JI technical specifications.
| Body Length | 65.2mm |
| Package/Case | Axial |
| Length | 65.2mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Resistance | 680mR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WH |
| Voltage Rating | 1.9kV |
| DC Rated Voltage | 1.9kV |
| Width | 88mm |
| RoHS | Compliant |
Download the complete datasheet for TT WH100-R68JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.