TT WH25-24RJI technical specifications.
| Package/Case | Axial |
| Height | 15mm |
| Length | 29mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 24R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WH |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 560V |
| Voltage Rating (AC) | 560V |
| DC Rated Voltage | 560V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for TT WH25-24RJI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.