TT WH25T-20RGI technical specifications.
| Number of Terminals | 2 |
| Termination Style | Axial |
| Mounting | Chassis Mount |
| Product Length (mm) | 51 |
| Product Depth (mm) | 28 |
| Product Height (mm) | 15 |
| Resistance Value | 20Ohm |
| Tolerance | 2% |
| Max Voltage Rating | 500V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Case Style | Aluminum Housed |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533290000 |
| Schedule B | 8533290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT WH25T-20RGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.