This is a chassis mount wirewound resistor with a resistance value of 2.7 ohms and a tolerance of 5%. It has a maximum voltage rating of 500 volts and is designed to operate within a temperature range of -55 to 200 degrees Celsius. The resistor is housed in an aluminum case and measures 51mm in length, 28mm in depth, and 15mm in height.
TT WH25T-2R7JI technical specifications.
| Number of Terminals | 2 |
| Termination Style | Axial |
| Mounting | Chassis Mount |
| Product Length (mm) | 51 |
| Product Depth (mm) | 28 |
| Product Height (mm) | 15 |
| Resistance Value | 2.7Ohm |
| Tolerance | 5% |
| Max Voltage Rating | 500V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Case Style | Aluminum Housed |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533290000 |
| Schedule B | 8533290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT WH25T-2R7JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.