The WH50-1K0FI is a 1K ohm wirewound resistor with a 1% tolerance, rated for 1250V and operating between -55°C and 200°C. It features an axial termination style and is designed for chassis mount applications. The resistor measures 72.5mm in length, 30mm in depth, and 16mm in height, and is housed in an aluminum case.
TT WH50-1K0FI technical specifications.
| Number of Terminals | 2 |
| Termination Style | Axial |
| Mounting | Chassis Mount |
| Product Length (mm) | 72.5 |
| Product Depth (mm) | 30 |
| Product Height (mm) | 16 |
| Resistance Value | 1KOhm |
| Tolerance | 1% |
| Max Voltage Rating | 1250V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Case Style | Aluminum Housed |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533290000 |
| Schedule B | 8533290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT WH50-1K0FI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.