TT WHS3-1R0JA1 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Diameter | 5.2mm |
| Length | 14.5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | WHS |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for TT WHS3-1R0JA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.