TT WHS7-33RJT07 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Diameter | 8.8mm |
| Length | 25mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 33R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WHS |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 700V |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for TT WHS7-33RJT07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.