TT WMO2S-330RJA1 technical specifications.
| Package/Case | Ceramic |
| Construction | Cylindrical |
| Length | 12mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT WMO2S-330RJA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.