TT WMO5S-680RJA05 technical specifications.
| Body Diameter | 8.5mm |
| Package/Case | Axial |
| Lead Diameter | 0.8mm |
| Lead Length | 38mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 680R |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | WMO5S |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TT WMO5S-680RJA05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.