TT WPRT20AB-330RJB270 technical specifications.
| Package/Case | Radial |
| Features | Automotive AEC-Q200 |
| Height | 0.571inch |
| Lead/Base Style | Quick Connect |
| Length | 2.48inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Package Quantity | 270 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 330R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WPRT |
| Termination | Quick Connect |
| Tolerance | 5% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TT WPRT20AB-330RJB270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.