TT WRM0204C-820RFI technical specifications.
| Package/Case | 1406 |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Resistance | 820R |
| RoHS Compliant | Yes |
| Series | WRM |
| Technology | METAL FILM |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TT WRM0204C-820RFI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.