TT WRM0204Y-15KBI technical specifications.
| Body Diameter | 1.4mm |
| Case Code (Metric) | 3614 |
| Package/Case | 0204 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 15kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | WRM |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TT WRM0204Y-15KBI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.