TT WRM0207C-1M0FI technical specifications.
| Package/Case | 0207 |
| Length | 0.24inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | WRM |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TT WRM0207C-1M0FI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.