TT WRM0207C-470KFI technical specifications.
| Body Diameter | 2.2mm |
| Case Code (Imperial) | 2409 |
| Case Code (Metric) | 6123 |
| Package/Case | 0207 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 470kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | WRM |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TT WRM0207C-470KFI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.