TT WRM0207C-4K7FI technical specifications.
| Body Diameter | 2.2mm |
| Case Code (Imperial) | 2409 |
| Case Code (Metric) | 6123 |
| Package/Case | 2309 |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 4.7kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | WRM |
| Technology | METAL FILM |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TT WRM0207C-4K7FI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.