The ZTX653LCC4-JQR is a surface mount bipolar junction transistor packaged in a 16-pin LCC-4 ceramic case. It has a maximum package length of 9.14mm, width of 7.49mm, and height of 2.92mm. The seated plane height is also 2.92mm, and the pin pitch is 1.39mm. The transistor is made of silicon material and is suitable for surface mount applications.
TT ZTX653LCC4-JQR technical specifications.
| Package/Case | LCC-4 |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 9.14(Max) |
| Package Width (mm) | 7.49(Max) |
| Package Height (mm) | 2.92(Max) |
| Seated Plane Height (mm) | 2.92(Max) |
| Pin Pitch (mm) | 1.39(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Material | Si |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT ZTX653LCC4-JQR to view detailed technical specifications.
No datasheet is available for this part.