Tumbler Technologies + Trumpower FSP014-1AD101 technical specifications.
| Style | Desktop Adapter |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Voltage | 48V |
| Maximum Output Current | 0.3A |
| Maximum Output Power | 60W |
| Input Voltage | 90 to 264V |
Download the complete datasheet for Tumbler Technologies + Trumpower FSP014-1AD101 to view detailed technical specifications.
No datasheet is available for this part.