Plug-In Adapter Single-OUT 19V 3.16A 60W
Tumbler Technologies + Trumpower FSP060-1AD102 technical specifications.
| Style | Desktop Adapter |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Voltage | 19V |
| Maximum Output Current | 3.16A |
| Maximum Output Power | 60W |
| Input Voltage | 90 to 264V |
Download the complete datasheet for Tumbler Technologies + Trumpower FSP060-1AD102 to view detailed technical specifications.
No datasheet is available for this part.