Tumbler Technologies + Trumpower PFC200-14B technical specifications.
| Style | Open Frame |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 8.4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 200W |
| Medical Application | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Tumbler Technologies + Trumpower PFC200-14B to view detailed technical specifications.
No datasheet is available for this part.