Tumbler Technologies + Trumpower PFC350-44B technical specifications.
| Style | Open Frame |
| Number of Outputs | 4 |
| Output Voltage | 5.1|12|-15|±15V |
| Maximum Output Current | 40|9|4|4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 350W |
| Medical Application | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Tumbler Technologies + Trumpower PFC350-44B to view detailed technical specifications.
No datasheet is available for this part.