Tumbler Technologies + Trumpower PU110-23C technical specifications.
| Style | Open Frame |
| Number of Outputs | 2 |
| Output Voltage | 5|12V |
| Maximum Output Current | 10|9A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 110W |
| Medical Application | No |
| Pin Count | 15 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Tumbler Technologies + Trumpower PU110-23C to view detailed technical specifications.
No datasheet is available for this part.