Tumbler Technologies + Trumpower PU200-40C technical specifications.
| Style | Open Frame |
| Number of Outputs | 4 |
| Output Voltage | 5|12|-12|±5V |
| Maximum Output Current | 30|8|4|6A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 200W |
| Medical Application | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Tumbler Technologies + Trumpower PU200-40C to view detailed technical specifications.
No datasheet is available for this part.