Plug-In Adapter Dual-OUT 12V/-12V 12A/1.5A 150W
Tumbler Technologies + Trumpower TPA150-D26 technical specifications.
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12|-12V |
| Maximum Output Current | 12|1.5A |
| Maximum Output Power | 150W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 2(rms)@90VAC|1(rms)@264VACA |
| Efficiency | 80(Min)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Ripple & Noise | 120mV|120mV |
| Typical Hold-Up Time | 10(Max)@115VACms |
| Typical Inrush Current | 50@230VACA |
| Power Indicator | No |
| Protection | Overload|Over Voltage|Short Circuit |
Download the complete datasheet for Tumbler Technologies + Trumpower TPA150-D26 to view detailed technical specifications.
No datasheet is available for this part.