Turck B1N360V-Q20L60-2LU3-H1151 technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 5 |
| Orientation | Straight |
| Ratings | IP68 |
| Series | B1N |
| Voltage Rating | 30V |
| RoHS | Unconfirmed |
Download the complete datasheet for Turck B1N360V-Q20L60-2LU3-H1151 to view detailed technical specifications.
No datasheet is available for this part.