Turck B1N360V-Q20L60-LI2-H1151 technical specifications.
| Category | Inductive Sensor |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Turck B1N360V-Q20L60-LI2-H1151 to view detailed technical specifications.
No datasheet is available for this part.