Turck BC10-M30K-AZ3X-B3131 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Supply Voltage-Min | 20 |
| Supply Voltage-Max | 250 |
| Termination Type | CONNECTOR |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Turck BC10-M30K-AZ3X-B3131 to view detailed technical specifications.
No datasheet is available for this part.