Turck BC10-M30K-VN4X-H1141 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 65 |
| Termination Type | CONNECTOR |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Turck BC10-M30K-VN4X-H1141 to view detailed technical specifications.
No datasheet is available for this part.