
The BC10-PT30-VP4X2 is a threaded barrel PNP contact with a complementary output function. It features a construction size of M30 x 1.5 and a rated switching distance of 15 mm. The contact has a cable length of 2.0m and is made of plastic and PVDF housing material. It operates within an ambient temperature range of -25 to +70 °C and has a protection class of IP67.
Turck BC10-PT30-VP4X2 technical specifications.
| Alternate Mfr Part Number | M2507010 |
| Weight | 188 g |
| Design | Threaded barrel |
| Construction size | M30 x 1.5 |
| Rated switching distance | 15 mm |
| Output function | Complementary contact, PNP |
| Electrical connection | Cable |
| Cable length (L) | 2.0m |
| Housing material | Plastic, PVDF |
| Ambient temperature | -25…+70 °C |
| Protection class | IP67 |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BC10-PT30-VP4X2 to view detailed technical specifications.
No datasheet is available for this part.