Turck BC10-QF5.5-AN6X2 technical specifications.
| Depth | 5.5mm |
| Length | 50.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Termination | Cable |
| Width | 20.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BC10-QF5.5-AN6X2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.