Turck BC10-QF5.5-AN6X2/S932 technical specifications.
| Depth | 5.5mm |
| Length | 56mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Termination | Cable |
| Touchscreen | Capacitive |
| Width | 20.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BC10-QF5.5-AN6X2/S932 to view detailed technical specifications.
No datasheet is available for this part.
