Turck BC10-S30-AZ3X technical specifications.
| Current Rating | 500mA |
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 250V |
| Ratings | IP67 |
| Termination | Cable |
| Touchscreen | Capacitive |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BC10-S30-AZ3X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.