Turck BC10-S30-RZ3X-B3131 technical specifications.
| Length | 71mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 250V |
| Output | NO |
| Ratings | IP67 |
| Touchscreen | Capacitive |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BC10-S30-RZ3X-B3131 to view detailed technical specifications.
No datasheet is available for this part.