Turck BC20-Q20-AP4X2 technical specifications.
| Depth | 20mm |
| Length | 71mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 65V |
| Ratings | IP67 |
| Termination | Cable |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BC20-Q20-AP4X2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.