Turck BC3-M12-AP6X technical specifications.
| Length | 64mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Shielding | Unshielded |
| Termination | Cable |
| Touchscreen | Capacitive |
| Width | 19.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BC3-M12-AP6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.