
Turck BC5-Q08-AN6X2 technical specifications.
| Current Rating | 200mA |
| Length | 1.26inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Ratings | IP67 |
| Termination | Cable |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Turck BC5-Q08-AN6X2 to view detailed technical specifications.
No datasheet is available for this part.