Turck BC5-Q08-AN6X2-V1131/S250 technical specifications.
| Depth | 8mm |
| Length | 32mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Output Type | NPN |
| Ratings | IP67 |
| Termination | Connector |
| Touchscreen | Capacitive |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BC5-Q08-AN6X2-V1131/S250 to view detailed technical specifications.
No datasheet is available for this part.