
Turck BCF10-S30-VP4X technical specifications.
| Approvals | UL, CSA |
| Current Rating | 200mA |
| Length | 63mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 65V |
| Ratings | IP67 |
| Termination | Cable |
| Touchscreen | Capacitive |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BCF10-S30-VP4X to view detailed technical specifications.
No datasheet is available for this part.
