Turck BCF10-S30-VP4X-H1141 technical specifications.
| Length | 71mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 65V |
| Ratings | IP67 |
| Touchscreen | Capacitive |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BCF10-S30-VP4X-H1141 to view detailed technical specifications.
No datasheet is available for this part.