Turck BCF5-S18-AN4X technical specifications.
| Approvals | UL, CSA |
| Current Rating | 200mA |
| Length | 72.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Threaded |
| Operating Supply Voltage | 65V |
| Ratings | IP67 |
| Termination | Cable |
| Touchscreen | Capacitive |
| Width | 27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BCF5-S18-AN4X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.