Turck BCF5-S18-RN4X/CS10879 technical specifications.
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 72 |
| Package Width (mm) | 27 |
| Package Height (mm) | 24 |
| Mounting | Panel |
| Cage Code | 61526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Turck BCF5-S18-RN4X/CS10879 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.