Turck Bi 2-Q5.5K-Y1X technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Sensing Distance Range | 2 to 7mm |
| Sensing Distance | 2mm |
| Body Style | Rectangular |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Turck Bi 2-Q5.5K-Y1X to view detailed technical specifications.
No datasheet is available for this part.