Turck BI1.5-EG08K-AP6X-H1341 technical specifications.
| Length | 39mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BI1.5-EG08K-AP6X-H1341 to view detailed technical specifications.
No datasheet is available for this part.