Turck BI10-EM30F-AN6X-H1141 technical specifications.
| Length | 65mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Threaded, Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP68 |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Turck BI10-EM30F-AN6X-H1141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.