Turck Bi10-G30-ADZ30X2 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Sensing Distance Range | 7 to 15mm |
| Sensing Distance | 10mm |
| AC Supply Voltage Range | <24|24 to 90|90 to 245|>=245V |
| Max Operating Supply Voltage | 300V |
| DC Supply Voltage | 10 to 300V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| AC Supply Voltage | 20 to 250V |
| Response Frequency | 20Hz |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 9|12|15|18V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Turck Bi10-G30-ADZ30X2 to view detailed technical specifications.
No datasheet is available for this part.